Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

NNE-34814-M2

Essentra

Nut Hex M2-THD 4mm-A/F 0.158in-A/F 1.6mm-THK Nylon 6/6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Nut Hex M2-THD 4mm-A/F 0.158in-A/F 1.6mm-THK Nylon 6/6
Search Keywords: NNE34814M2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    NNE-34814-M2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Thread Size:
    M29509
  • Finish:
    N/A
  • Width Across Flats (Imperial):
    N/A
  • Width Across Flats:
    49512mm
  • Body Thickness (Imperial - Decimal):
    N/A
  • Body Thickness:
    1.69501mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order:
120
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
120
$0.6380
250
$0.4060
1,000
$0.1635
5,000
$0.1523
10,000
$0.1425
50,000
$0.1254
100,000 +
$0.1105
Click for Quote
Log in to unlock special pricing