Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NMS-312

Essentra

Pan Head Machine Screw, Phillips Head, M3 Thread, 12.1 mm Thread Length

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
Pan Head Machine Screw, Phillips Head, M3 Thread, 12.1 mm Thread Length
Search Keywords: NMS312
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    NMS-312
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Diameter:
    3 mm
  • Body Length:
    12.1 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.121
2,000
$0.115
4,000
$0.109
8,000 +
$0.104
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
50M030050P012
50M030050P012
VIEW PRODUCT
Nylon Crossed Pan Machine Screw - Thread Size M3x12 - Thread Le