Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NM-5-F5

Essentra

Cable Clamps - Screw Mount, MS25281 - MS25281-F5 - Maximum Compatible Cable Diameter - 8 mm (0.313 in) - Anodized Aluminu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamps - Screw Mount, MS25281 - MS25281-F5 - Maximum Compatible Cable Diameter - 8 mm (0.313 in) - Anodized Aluminum - Type - 2
Search Keywords: NM5F5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    NM-5-F5
  • Alias/AKA:
    MS25281-F5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Heavy Duty Clamp
  • Body Material:
    Nylon 6/6
  • Color:
    Light Green
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,502
Can Ship immediately
Minimum Order:
10
7 Weeks can ship 1/2/25
ADD TO CART
Qty
Unit Price
10
$2.68
100
$2.18
250
$2.08
500
$2.02
1,000
$1.91
2,500
$1.86
5,000
$1.14
7,500 +
$1.11
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5