Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

NM-12-R12

Essentra

Cable Clamps - Screw Mount, MS25281 - MS25281-R12 - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in) - Anodized Alu ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamps - Screw Mount, MS25281 - MS25281-R12 - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in) - Anodized Aluminum - Type - 1
Search Keywords: NM12R12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    NM-12-R12
  • Alias/AKA:
    MS25281-R12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Style:
    Heavy Duty Clamp
  • Body Material:
    Heat Stabilized Nylon/Aluminum
  • Color:
    Natural
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 563
Can Ship immediately
Minimum Order:
10
6 Weeks can ship 12/30/24
ADD TO CART
Qty
Unit Price
10
$3.15
50
$2.64
250
$2.44
500
$2.34
1,000
$2.24
2,500
$2.18
5,000
$1.31
7,500 +
$1.29
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5