Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Clamp - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 8 mm (0.313 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamp - Screw Mount, P-Style, Aluminum - Maximum Compatible Cable Diameter - 8 mm (0.313 in)
Search Keywords: NE5
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    NE5
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clamp
  • Body Material:
    Aluminum Alloy
  • Color:
    Black
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order:
50
10 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
50
$0.4681
500
$0.3851
1,000
$0.3690
3,000
$0.3497
5,000
$0.3408
8,000
$0.3357
10,000
$0.3307
15,000 +
$0.3257
Click for Quote
Log in to unlock special pricing