Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

N-6-BK

Essentra

Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Operating Temperature Range - - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 9.5 mm (0.375 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black
Search Keywords: N6BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    N-6-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clamp
  • Body Material:
    Nylon 6/6
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 2/19/25
ADD TO CART
Qty
Unit Price
1,000
$0.0608
3,000
$0.0515
8,000
$0.0466
25,000
$0.0454
50,000
$0.0388
100,000
$0.0374
150,000
$0.0368
250,000 +
$0.0363
Click for Quote
Log in to unlock special pricing