Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

N-4-BK

Essentra

Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Black
Search Keywords: N4BK
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    N-4-BK
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clamp
  • Body Material:
    Nylon 6/6
  • Color:
    Black
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
14,000   can ship 2/20/25
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
1,000
$0.0583
5,000
$0.0459
10,000
$0.0439
25,000
$0.0427
50,000
$0.0364
100,000
$0.0350
150,000
$0.0345
250,000 +
$0.0340
Click for Quote
Log in to unlock special pricing