Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

N-4B-19

Essentra

Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 6.4 mm (0.250 in) - Operating Temperature Range - -40 - 110 °C (-40 - 230 °F) - Natural
Search Keywords: N4B19
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    N-4B-19
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clamp
  • Body Material:
    Nylon 6/6
  • Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 2/14/25
ADD TO CART
Qty
Unit Price
1,000
$0.1100
3,000
$0.1038
5,000
$0.0996
8,000
$0.0981
25,000
$0.0945
50,000
$0.0801
100,000
$0.0789
150,000 +
$0.0777
Click for Quote
Log in to unlock special pricing