Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 3.2 mm (0.125 in) - Operating Temperature Range - - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamps - Screw Mount, P-Style - Compatible Cable Diameter Range - 3.2 mm (0.125 in) - Operating Temperature Range - -40 - 85 °C (-40 - 185 °F) - Natural
Search Keywords: N2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    N-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clamp
  • Body Material:
    Nylon 6/6
  • Color:
    Natural
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,337
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
13 Weeks can ship 2/20/25
ADD TO CART
Qty
Unit Price
1,000
$0.0491
5,000
$0.0392
10,000
$0.0376
25,000
$0.0371
50,000
$0.0316
100,000
$0.0311
150,000
$0.0304
250,000 +
$0.0300
Click for Quote
Log in to unlock special pricing