Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MWSSEBE-1-01A

Essentra

Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 8.1 mm (0.320 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Wire Saddle - in)side Height - 2.5 mm (0.100 in) - in)side Width - 8.1 mm (0.320 in)
Search Keywords: MWSSEBE101A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    MWSSEBE-1-01A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8544499000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Wire Saddle
  • Color:
    Natural
  • Body Material:
    Nylon 6/6
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,766
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
10 Weeks can ship 1/22/25
ADD TO CART
Qty
Unit Price
1,000
$0.1919
3,000
$0.1841
5,000
$0.1813
8,000
$0.1747
10,000
$0.1721
25,000
$0.1684
50,000
$0.1481
100,000 +
$0.1458
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5