Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 6.4 mm (0.252 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 6.4 mm (0.252 in)
Search Keywords: MTS6
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    MTS-6
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Finish:
    N/A
  • Body Length:
    6.35 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Nylon 6/6 UL94 V-2
  • Thread Size:
    M3 x 0.5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 780
Can Ship immediately
Minimum Order:
100
13 Weeks can ship 2/17/25
ADD TO CART
Qty
Unit Price
100
$0.2988
500
$0.2532
3,000
$0.2292
5,000
$0.2232
8,000
$0.2175
25,000
$0.2096
50,000 +
$0.1842
Click for Quote
Log in to unlock special pricing