Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MTS-12

Essentra

Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 12.0 mm (0.472 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Female To Female Standoff - Nylon - Hexagonal - M3 - Spacer Length 12.0 mm (0.472 in)
Search Keywords: MTS12
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    MTS-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Finish:
    N/A
  • Body Length:
    1213193mm
  • Outer Diameter:
    N/R
  • Type:
    Hex13202
  • Material:
    Nylon 6/613197
  • Thread Size:
    M3 X 0.513201
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
Minimum Order:
100
17 Weeks can ship 3/24/25
ADD TO CART
Qty
Unit Price
100
$0.3637
500
$0.3050
3,000
$0.2701
5,000
$0.2661
8,000
$0.2590
25,000
$0.2488
50,000 +
$0.2192
Click for Quote
Log in to unlock special pricing