Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MSPM-10-01

Essentra

PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 15.9 mm (0.625 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PCB Support - Non-Locking Two Prong - Hole Diameter A 3.2 mm (0.125 in) - Spacer Length 15.9 mm (0.625 in)
Search Keywords: MSPM1001
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    MSPM-10-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Length:
    15.910056mm
  • Clearance Hole:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1,000
$0.1511
3,000
$0.1368
5,000
$0.1347
8,000
$0.1327
25,000
$0.1298
50,000
$0.1099
100,000
$0.1083
150,000 +
$0.1067
Click for Quote
Log in to unlock special pricing