Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MPLE-32M/35M-01

Essentra

Natural Nylon Mini Pawl Lock Push-In Rivet - Type 6 - Compatible Hole Diameter 3.4 mm (0.132 in) - Compatible Panel Thicknes ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Natural Nylon Mini Pawl Lock Push-In Rivet - Type 6 - Compatible Hole Diameter 3.4 mm (0.132 in) - Compatible Panel Thickness Range 1.9 mm (0.073 in)
Search Keywords: MPLE32M35M01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    MPLE-32M/35M-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    UK
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Family:
    MPLE-32M
  • Finish:
    N/A
  • Body Length:
    5.1 mm
  • Body Diameter:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 950
Can Ship immediately You may purchase in-stock quantity up to 950
Minimum Order:
1000
Available in less than min:
950
Order Increment:
1000
23 Weeks can ship 5/1/25
ADD TO CART
Qty
Unit Price
1
$0.1723
1,000
$0.1566
3,000
$0.1503
5,000
$0.1480
8,000
$0.1458
25,000
$0.1374
50,000
$0.1208
100,000
$0.1190
150,000 +
$0.1172
Click for Quote
Log in to unlock special pricing