Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MOFNSA-2-19

Essentra

Wire Saddle - Push-In - in)side Height - 2.5 mm (0.100 in) - in)side Width - 7.1 mm (0.280 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Wire Saddle - Push-In - in)side Height - 2.5 mm (0.100 in) - in)side Width - 7.1 mm (0.280 in)
Search Keywords: MOFNSA219
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    MOFNSA-2-19
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Center Wavelength:
    N/A
  • Connector Type:
    N/A
  • Dimension:
    9.5 mm
  • Category:
    Optical Fiber Network Saddle
  • Family:
    MOFNSA-2-19
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 290
Can Ship immediately You may purchase in-stock quantity up to 290
Minimum Order:
1000
Available in less than min:
290
Order Increment:
1000
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$0.1851
1,000
$0.1683
3,000
$0.1615
5,000
$0.1591
8,000
$0.1567
25,000
$0.1477
50,000
$0.1301
100,000 +
$0.1281
Click for Quote
Log in to unlock special pricing