Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

MDLSP1-12M-01

Essentra

PCB Support - Locking Teardrop - Spacer Length 12 mm (0.472 in) - Style 2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
PCB Support - Locking Teardrop - Spacer Length 12 mm (0.472 in) - Style 2
Search Keywords: MDLSP112M01
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    MDLSP1-12M-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Length:
    12 mm
  • Clearance Hole:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 9,193
Can Ship immediately
Minimum Order:
100
4 Weeks can ship 11/11/24
ADD TO CART
Qty
Unit Price
100
$0.3037
1,000
$0.2392
3,000
$0.2288
5,000
$0.2224
8,000
$0.2163
25,000
$0.2078
50,000 +
$0.1829
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5