Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HTS6-8-48

Essentra

Hex Non-Threaded Spacer, Nylon, .500 in Spacer

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Bag Packaging
Certificate of Compliance Guarantee
Description +
Hex Non-Threaded Spacer, Nylon, .500 in Spacer
Search Keywords: HTS6848
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    HTS6-8-48
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Finish:
    N/A
  • Body Length:
    12.7 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Nylon 6/6
  • Thread Size:
    #6-32
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 967
Can Ship immediately You may purchase in-stock quantity up to 967
Minimum Order:
1000
Available in less than min:
967
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1
$0.4554
1,000
$0.4140
2,000
$0.3940
4,000
$0.3740
8,000 +
$0.3550
Click for Quote
Log in to unlock special pricing
Possible Replacement
Female To Female Standoff - Nylon - Hexagonal - #6-32 - Spacer Length 12.7 mm (0.500 in)
In Stock:
1,800
Minimum Order:
100