Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

HN-M3-79

Essentra

Standard Hex Nuts - Plastic, Natural PC M3 x .5

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Bag Packaging
Certificate of Compliance Guarantee
Description +
Standard Hex Nuts - Plastic, Natural PC M3 x .5
Search Keywords: HNM379
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    HN-M3-79
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Thread Size:
    M3 x 0.5
  • Finish:
    N/A
  • Width Across Flats (Imperial):
    7/32 in
  • Width Across Flats:
    5.5 mm
  • Body Thickness (Imperial - Decimal):
    0.098 in
  • Body Thickness:
    2.5 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
ADD TO CART
Qty
Unit Price
1,000
$0.101
2,000
$0.096
4,000
$0.091
8,000 +
$0.087
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
04M030050HN
04M030050HN
VIEW PRODUCT
Natural Nylon Standard Hex Nut - Thread Size M3 - Distance Acr