Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

FGA-50

Essentra

Fan Gasket - 50.0 mm - Rubber

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Fan Gasket - 50.0 mm - Rubber
Search Keywords: FGA50
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    FGA-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Family:
    FGA
  • Color:
    Black
  • Conductivity:
    No
  • Body Thickness (Metric):
    5.9 mm
  • Body Thickness (Imperial):
    0.234 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 8,196
Can Ship immediately
Minimum Order:
100
Order Increment:
100
15 Weeks can ship 3/6/25
ADD TO CART
Qty
Unit Price
100
$1.129
300
$1.103
500
$1.087
1,000
$0.735
2,500
$0.666
5,000
$0.656
7,500
$0.646
10,000 +
$0.637
Click for Quote
Log in to unlock special pricing