Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DM2500-1-1/2A

Essentra

Round End Cap - Black in)side Diameter 63.5 mm (2.500 in) - in)side Height 38.1 mm (1.500 in) - 176.7 °C (350 °F)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Round End Cap - Black in)side Diameter 63.5 mm (2.500 in) - in)side Height 38.1 mm (1.500 in) - 176.7 °C (350 °F)
Search Keywords: DM2500112A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    DM2500-1-1/2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    200
  • Type:
    End Cap5851
  • Material:
    Polyvinyl Chloride5850
  • Connection Type:
    Push-Fit5848
  • Connection Size:
    2.5 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 55
Can Ship immediately You may purchase in-stock quantity up to 55
Minimum Order:
200
Available in less than min:
55
Order Increment:
200
14 Weeks can ship 3/3/25
ADD TO CART
Qty
Unit Price
1
$0.814
200
$0.740
400
$0.718
1,000
$0.688
2,600
$0.636
5,000
$0.626
7,600
$0.617
10,000
$0.607
15,000 +
$0.598
Click for Quote
Log in to unlock special pricing