Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DM0156-1/2A

Essentra

Round End Cap - Black in)side Diameter 4 mm (0.156 in) - in)side Height 12.7 mm (0.500 in) - 176.7 °C (350 °F)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Round End Cap - Black in)side Diameter 4 mm (0.156 in) - in)side Height 12.7 mm (0.500 in) - 176.7 °C (350 °F)
Search Keywords: DM015612A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    DM0156-1/2A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5000
  • Type:
    Cap
  • Material:
    Polyvinyl Chloride
  • Connection Type:
    Push In Tube Fitting
  • Connection Size:
    0.156 in
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,934
Ships today, if you order in
Minimum Order:
500
14 Weeks can ship 2/27/25
ADD TO CART
Qty
Unit Price
500
$0.0661
2,500
$0.0560
10,000
$0.0507
25,000
$0.0494
50,000
$0.0481
100,000
$0.0464
150,000
$0.0457
250,000 +
$0.0450
Click for Quote
Log in to unlock special pricing