Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

DF-137-010

Essentra

Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3.2 mm (0.126 in) - Compatible Panel Thickness Ran ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Natural Acetal Drive Fastener Push-In Rivet - - Compatible Hole Diameter 3.2 mm (0.126 in) - Compatible Panel Thickness Range 1.0 - 4.5 mm (0.039 - 0.177 in)
Search Keywords: DF137010
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    DF-137-010
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Diameter:
    2.7 mm
  • Finish:
    N/A
  • Body Length:
    13 mm
  • Family:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,060
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/17/24
ADD TO CART
Qty
Unit Price
1,000
$0.1333
3,000
$0.1206
5,000
$0.1188
8,000
$0.1170
25,000
$0.1145
50,000
$0.0972
100,000
$0.0958
150,000 +
$0.0943
Click for Quote
Log in to unlock special pricing