Cord Grip - Compatible Cable Diameter Range 10.0 - 14.0 mm (0.394 - 0.551 in) - Mounting Thread Length 15.0 mm (0.591 in) - ...
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Miniature Toggle Switch - SP (On-None-On) - 5A@120VAC/2A@250VAC - .200" Actuator - 90° PC...
DIN 41612 Connector - FCI 8609 Series - 64 Contacts - Receptacle - 0.100" (2.54mm) Pitch -...
Conn High Density D-Sub M 37 POS Crimp ST Panel Mount 25 Terminal 1 Port Tray