Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CCP-1-01

Essentra

Circuit Board Puller - 3.2 mm (0.125 in) - 1.6 mm (0.062 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Circuit Board Puller - 3.2 mm (0.125 in) - 1.6 mm (0.062 in)
Search Keywords: CCP101
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    CCP-1-01
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    500
  • Board Thickness (Imperial):
    0.0625 in
  • Application Mounting Hole (Imperial):
    0.125 in
  • Application Mounting Hole (Metric):
    3.18 mm
  • Board Thickness (Metric):
    1.6 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
Minimum Order:
500
Order Increment:
500
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
500
$0.4609
1,000
$0.4403
2,500
$0.4214
5,000
$0.4041
7,500
$0.3980
10,000
$0.3921
15,000
$0.3862
25,000 +
$0.3804
Click for Quote
Log in to unlock special pricing