Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

CBMFTS205A

Essentra

Male To Female Standoff - Nylon - Spacer Length 5 mm (0.197 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Male To Female Standoff - Nylon - Spacer Length 5 mm (0.197 in) - Operating Temperature Range -40 - 85 °C (-40 - 185 °F)
Search Keywords: CBMFTS205A
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    CBMFTS205A
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Finish:
    N/A
  • Body Length:
    5 mm
  • Outer Diameter:
    N/R
  • Type:
    Hex
  • Material:
    Nylon 6/6 UL94 V-2
  • Thread Size:
    M3 x 0.5
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 925
Can Ship immediately
Minimum Order:
100
9 Weeks can ship 1/23/25
ADD TO CART
Qty
Unit Price
100
$0.3456
500
$0.2929
3,000
$0.2616
5,000
$0.2577
8,000
$0.2516
25,000
$0.2425
50,000 +
$0.2388
Click for Quote
Log in to unlock special pricing