Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Push-Fit Feet - Base Height - 4.2 mm (0.165 in) - Overall Height - 24.5 mm (0.965 in) - Maximum Compatible Hole Diameter - ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Push-Fit Feet - Base Height - 4.2 mm (0.165 in) - Overall Height - 24.5 mm (0.965 in) - Maximum Compatible Hole Diameter - 6.4 mm (0.250 in) - Minimum Compatible Hole Diameter - 6.1 mm (0.240 in)
Search Keywords: BPM2
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    BPM-2
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    7415210000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Color:
    Black
  • Durometer:
    65A
  • Inside Diameter (Imperial):
    N/A
  • Family:
    BPM-2
  • Inside Diameter (Metric):
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 76
Ships today, if you order in You may purchase in-stock quantity up to 76
Minimum Order:
1000
Available in less than min:
76
Order Increment:
1000
15 Weeks can ship 3/11/25
ADD TO CART
Qty
Unit Price
1
$0.2236
1,000
$0.2033
3,000
$0.1951
5,000
$0.1921
8,000
$0.1851
10,000
$0.1824
25,000
$0.1784
50,000
$0.1569
100,000 +
$0.1546
Click for Quote
Log in to unlock special pricing