Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

AKKL-5775A-RT

Essentra

Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Cable Clamp - Adhesive Mount, Adjustable - Maximum Compatible Cable Diameter - 19.1 mm (0.750 in)
Search Keywords: AKKL5775ART
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    AKKL-5775A-RT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Style:
    Clip
  • Body Material:
    Nylon 6/6
  • Color:
    Natural
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,000
Can Ship immediately
Minimum Order:
100
Order Increment:
100
10 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
100
$1.438
300
$1.330
500
$1.306
1,000
$0.719
2,500
$0.659
5,000
$0.580
7,500
$0.565
10,000 +
$0.556
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5