Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

840836

Essentra

Fuse Covers - Quick Fit, Flexible, Transparent - Transparent Blue - 36.1 mm (1.421 in) - 9.9 mm (0.39 in)

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Fuse Covers - Quick Fit, Flexible, Transparent - Transparent Blue - 36.1 mm (1.421 in) - 9.9 mm (0.39 in)
Search Keywords: 840836
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    840836
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    Fuse Cover
  • Mounting:
    N/A
  • Termination Type:
    N/A
  • Current Rating:
    N/A
  • Voltage Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,597
Can Ship immediately
Minimum Order:
50
10 Weeks can ship 1/30/25
ADD TO CART
Qty
Unit Price
50
$0.6825
250
$0.5724
1,000
$0.5297
3,000
$0.4862
5,000
$0.4789
8,000
$0.4717
10,000
$0.4646
15,000 +
$0.4576
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5