Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

23TA00090

Essentra

Cable Tie Mount - Maximum Compatible Cable Tie Width 5.6 mm (0.220 in) - UL94 V-2

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Cable Tie Mount - Maximum Compatible Cable Tie Width 5.6 mm (0.220 in) - UL94 V-2
Search Keywords: 23TA00090
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    23TA00090
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Style:
    Clip1978
  • Body Material:
    Nylon1966
  • Color:
    Natural1967
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,004
Can Ship immediately
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/12/24
ADD TO CART
Qty
Unit Price
1,000
$0.1912
3,000
$0.1829
5,000
$0.1802
8,000
$0.1729
10,000
$0.1703
25,000
$0.1661
50,000
$0.1495
100,000 +
$0.1472
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5