Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

13SP041

Essentra

Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Spacer Round 3.56mm-ID 6.35mm-OD 6.35mm-LG Nylon 6/6
Search Keywords: 13SP041
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    13SP041
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • COO:
    MX
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Body Length:
    6.3510056mm
  • Clearance Hole:
    3.5610057mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/23/24
ADD TO CART
Qty
Unit Price
1,000
$0.0521
5,000
$0.0411
10,000
$0.0393
25,000
$0.0349
50,000
$0.0334
100,000
$0.0329
150,000
$0.0321
250,000 +
$0.0316
Click for Quote
Log in to unlock special pricing