Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

0400632HN

Essentra

Natural Nylon Standard Hex Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 3 mm (0.120 in ...

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Natural Nylon Standard Hex Nut - Thread Size 6-32 - Distance Across Flats 7.7 mm (0.305 in) - Overall Height 3 mm (0.120 in)
Search Keywords: 0400632HN
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Essentra
  • Part No:
    0400632HN
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    3926908500
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Thread Size:
    #6-329509
  • Finish:
    N/A
  • Width Across Flats (Imperial):
    N/A
  • Width Across Flats:
    N/A
  • Body Thickness (Imperial - Decimal):
    0.12 in
  • Body Thickness:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Ships today, if you order in
Minimum Order:
1000
Order Increment:
1000
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1,000
$0.0517
5,000
$0.0408
10,000
$0.0390
25,000
$0.0287
50,000
$0.0275
100,000
$0.0271
150,000
$0.0265
250,000 +
$0.0261
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5