Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Lead Acid Battery Rectangular 6V 4Ah Rechargeable

+ see all

Datasheet Accessories Notify Me

RoHS Non-Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Lead Acid Battery Rectangular 6V 4Ah Rechargeable
Search Keywords: NP46
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EnerSys Energy Products, Inc
  • Part No:
    NP4-6
  • Unit of Measure:
    Per Each
  • RoHS:
    No
  • HTS:
    8507208030
  • ECCN:
    3A991.J.2
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Type:
    Secondary
  • Chemistry:
    Lead Acid
  • Voltage:
    6 V
  • Product Weight:
    800 g
  • Dimension:
    70 x 47 x 105 mm
  • Capacity:
    4 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    20 hr
  • Operating Temperature:
    -15 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 118
Can Ship immediately
Minimum Order:
2
3 Weeks can ship 12/4/24
ADD TO CART
Qty
Unit Price
2
$23.60
10
$13.77
25
$12.71
50
$11.63
100
$11.16
250 +
$10.46
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5