Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Lead Acid Battery Rectangular 12V 4Ah Rechargeable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Lead Acid Battery Rectangular 12V 4Ah Rechargeable
Search Keywords: NP412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EnerSys Energy Products, Inc
  • Part No:
    NP4-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8205595560
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Type:
    Secondary
  • Chemistry:
    Lead Acid
  • Voltage:
    12 V
  • Product Weight:
    1700 g
  • Dimension:
    90 x 70 x 107 mm
  • Capacity:
    4 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    20 hr
  • Average Service Life:
    N/A
  • Non-Rechargeable/Rechargeable:
    Rechargeable
  • Operating Temperature:
    -15 to 50 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 36
Can Ship immediately
2 Weeks can ship 12/5/24
ADD TO CART
Qty
Unit Price
1
$29.72
5
$27.77
10
$26.06
25
$23.86
50
$22.58
100
$21.72
250 +
$21.17
Click for Quote
Log in to unlock special pricing