Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Lead Acid Battery Rectangular 12V 17.2Ah Rechargeable

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
Lead Acid Battery Rectangular 12V 17.2Ah Rechargeable
Search Keywords: NP1812BFR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EnerSys Energy Products, Inc
  • Part No:
    NP18-12BFR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8507208040
  • ECCN:
    3A991
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Battery Type:
    Secondary
  • Chemistry:
    Lead Acid
  • Voltage:
    12 V
  • Product Weight:
    6200 g
  • Dimension:
    181 x 76.2 x 166 mm
  • Capacity:
    17.2 Ah
  • Maximum Self Discharge Rate:
    N/A
  • Charge Time:
    N/A
  • Operating Temperature:
    -20 to 60 °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
4 Weeks can ship 12/19/24
ADD TO CART
Qty
Unit Price
1
$110.98
5
$96.91
10
$91.74
25 +
$87.10
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5