Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

Switch Snap Action N.O./N.C. SPDT Lever 0.5A 60VDC Screw Mount Pre Wired

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Snap Action N.O./N.C. SPDT Lever 0.5A 60VDC Screw Mount Pre Wired
Search Keywords: 81088
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Elma Electronics
  • Part No:
    81-088
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Screw Mount14013
  • Pole Throw Configuration:
    SPDT14016
  • Switch Configuration:
    N.O./N.C.14022
  • Actuator Material/Style:
    Lever
  • Contact Rating @ Voltage:
    0.5@60VDC A
  • Maximum Movement Differential:
    N/A
  • Operating Force:
    N/A
  • Termination Style:
    Pre Wired14023
  • Dimension:
    N/A
  • Body Orientation:
    Straight13994
  • IP Rating:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Ships today, if you order in
Minimum Order:
3
8 Weeks can ship 1/16/25
ADD TO CART
Qty
Unit Price
3
$10.00
5
$9.44
10
$8.80
25
$8.33
50
$7.87
100 +
$7.04
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5