Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch Rotary SP10T 10 Spindle Shaft PC Pins

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP10T 10 Spindle Shaft PC Pins
Search Keywords: 071033
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Elma Electronics
  • Part No:
    07-1033
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536507000
  • COO:
    RO
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Actuator Length:
    6.35 mm
  • Dimension:
    10.16 x 24.15 x 10.5 mm
  • Actuator Style/Diameter:
    Spindle Shaft/3.2
  • Mounting:
    Panel Mount/Through Hole
  • Body Orientation:
    Right Angle
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    36 °
  • Contact Rating @ Voltage:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 18
Ships today, if you order in
MOQ for out of Stock Qty:
13
18 Weeks can ship 3/27/25
ADD TO CART
Qty
Unit Price
1
$30.93
13
$29.38
25
$22.92
38
$21.11
50 +
$20.69
Click for Quote
Log in to unlock special pricing