Schneider Electric is the global specialist in energy management and automation. Serving customers in over 100 countries, helping them to manage their energy and process in ways that are safe, reliable, efficient and sustainable. From the simplest of switches to complex operational systems, our technology, software and services improve the way our customers manage and automate their operations.
DIN Overcurrent Monitor 20A
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Power Relay 24VAC 10A 4PDT(27.5x41x42)mm Socket
Relay SSR 32V DC-IN 45A 140V AC-OUT 4-Pin
SPDT Time Delay Relays 220VAC
Power Relay 24VDC 5A 4PDT(28x21.5x36)mm Plug-In
Mechanical Encoder Rotary Incremental Knurl 0.97oz.in Straight Quadrature Digital Square W...