Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Switch, Push Button - SPST NO - 1.5A 125VAC/28VDC - Thru-Hole - Black - No Cap

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch, Push Button - SPST NO - 1.5A 125VAC/28VDC - Thru-Hole - Black - No Cap
Search Keywords: SA1BV20
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    SA1BV20
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount/Through Hole
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    Threaded
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    1.5A@28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Quick Connect
  • Body Orientation:
    Straight
  • Dimension:
    6.35 x 6.35 x 19.3 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
5   can ship 1/13/25
Minimum Order:
5
13 Weeks can ship 2/24/25
ADD TO CART
Qty
Unit Price
5
$7.79
25
$6.33
50
$5.08
100
$3.88
250
$3.77
500
$3.56
1,000
$3.47
2,500 +
$3.38
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5