Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software

PB-12311ZQ

Electroswitch

Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Maintained Contact Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Push Button ON None ON SPDT Round Plunger 6A 250VAC 28VDC Maintained Contact Solder Lug Panel Mount
Search Keywords: PB12311ZQ
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Electroswitch
  • Part No:
    PB-12311ZQ
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509035
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Pole Throw Configuration:
    SPDT
  • Bushing Type:
    Threaded
  • Switch Configuration:
    On None On
  • Contact Rating @ Voltage:
    6A@125VAC 28 VDC
  • Actuator Style:
    Round Plunger
  • Illumination:
    N/R
  • Terminal Type:
    Solder
  • Body Orientation:
    Straight
  • Dimension:
    12.7 x 8.7 x 34.84 mm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 49
Ships today, if you order in
Minimum Order:
5
9 Weeks can ship 1/24/25
ADD TO CART
Qty
Unit Price
5
$14.20
25
$12.95
50
$9.96
100
$7.72
250
$7.33
500
$7.15
1,000 +
$7.04
Click for Quote
Log in to unlock special pricing