Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

Thermistor Probe - 1/8-27 NPT - 10K 1% - 150°C Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Thermistor Probe - 1/8-27 NPT - 10K 1% - 150°C Max
Search Keywords: ETP10075
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EI Sensor Technologies
  • Part No:
    ETP10075
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Type:
    NTC
  • Mounting:
    Probe
  • Accuracy:
    ±1 %
  • Sensitivity Index:
    3977 K
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +150°C Max
  • Resistance @ 25C:
    10000 Ohm
  • Description of Terminals:
    NA
  • Thermal Coefficient:
    -4.414681%/°C
  • Dimension:
    N/A
  • Supplier Package:
    S/S NPT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 34
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
90
Order Increment:
10
7 Weeks can ship 1/10/25
ADD TO CART
Qty
Unit Price
10
$18.63
20
$17.70
40
$16.81
80
$15.97
90
$15.18
180
$9.39
270
$7.42
350 +
$7.27
Click for Quote
Log in to unlock special pricing