Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RTD Element - 1K ohm (+/-) 0.12% - +600°C Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RTD Element - 1K ohm (+/-) 0.12% - +600°C Max
Search Keywords: ERTD2B101B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EI Sensor Technologies
  • Part No:
    ERTD2B101B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533210090
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Type:
    Pt RTD
  • Mounting:
    PCB Thru Hole
  • Accuracy:
    0.3°C
  • Sensitivity Index:
    N/A
  • Thermal Time Constant:
    5.4 seconds
  • Operating Temperature:
    -200 to +600°C
  • Resistance @ 25C:
    100 ohm
  • Description of Terminals:
    Radial Leads
  • Thermal Coefficient:
    N/A
  • Dimension:
    1.614675(Max)mm x 1.73(Max)mm x 2.5(Max)mm
  • Supplier Package:
    NA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 125
Can Ship immediately
MOQ for In Stock Qty:
4
MOQ for out of Stock Qty:
4
7 Weeks can ship 12/27/24
ADD TO CART
Qty
Unit Price
4
$10.48
25
$9.58
75
$9.10
150
$5.60
225
$4.43
300 +
$4.34
Click for Quote
Log in to unlock special pricing