Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

RTD Probe - Threaded - 1K ohm (+/-) 0.06% - 200°C Max

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
RTD Probe - Threaded - 1K ohm (+/-) 0.06% - 200°C Max
Search Keywords: ERP10016
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EI Sensor Technologies
  • Part No:
    ERP10016
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533408070
  • COO:
    KR
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5
  • Type:
    Pt RTD
  • Mounting:
    Probe
  • Accuracy:
    0.15°C
  • Sensitivity Index:
    N/A
  • Thermal Time Constant:
    NA
  • Operating Temperature:
    +200°C Max
  • Resistance @ 25C:
    1000 Ohm
  • Description of Terminals:
    Teflon Leads
  • Thermal Coefficient:
    N/A
  • Dimension:
    N/A
  • Supplier Package:
    S/S NPT
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4
Ships today, if you order in
9 Weeks can ship 1/27/25
ADD TO CART
Qty
Unit Price
1
$37.60
5
$34.84
10
$31.72
25
$30.36
50
$28.72
100
$27.60
250 +
$26.90
Click for Quote
Log in to unlock special pricing