Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

350034GS

EECO

Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Tube Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP N.O./N.C. SP16T 16 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles Thru-Hole
Search Keywords: 350034GS
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EECO
  • Part No:
    350034GS
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Shaft
  • Actuator Length:
    0 mm
  • Number of Positions:
    16
  • Pole Throw Configuration:
    SP16T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@28VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    N/R
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 458
Can Ship immediately
Minimum Order:
50
Order Increment:
50
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
1
$4.147
50
$3.770
100
$3.710
250
$3.510
500
$3.330
1,000
$2.830
2,500
$2.690
5,000
$2.650
7,500 +
$2.610
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5