Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

230065G

EECO

Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Discontinued & Replaced
Packaging
Certificate of Compliance Guarantee
Description +
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 20000Cycles 2.54mm Thru-Hole
Search Keywords: 230065G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EECO
  • Part No:
    230065G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Body Orientation:
    Straight
  • Actuator Style:
    Flush Shaft
  • Actuator Length:
    0 mm
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Mounting:
    Through Hole
  • Terminal Type:
    PC Pins
  • Contact Rating @ Voltage:
    0.1@28VDC A
  • Contact Plating:
    Gold/Nickel
  • Terminal Pitch:
    2.54 mm
Tools/3D Models +
Product Guides +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 51
Can Ship immediately
ADD TO CART
Qty
Unit Price
1
$12.65
5 +
$11.58
Click for Quote
Log in to unlock special pricing
RECOMMENDED REPLACEMENT
350065GS
350065GS
VIEW PRODUCT
Switch DIP N.O./N.C. SP10T 10 Flush Shaft 0.1A 28VDC PC Pins 200