Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

1A210002GY

EECO

Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.125A 28VDC

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Rotary SP10T 10 Flush Screwdriver PC Pins 0.125A 28VDC
Search Keywords: 1A210002GY
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EECO
  • Part No:
    1A210002GY
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    24
  • Number of Positions:
    10
  • Pole Throw Configuration:
    SP10T
  • Actuator Length:
    0 mm
  • Dimension:
    20.32mm x 19.69mm x 10.92 mm
  • Actuator Style/Diameter:
    Flush Screwdriver
  • Mounting:
    Through Hole
  • Body Orientation:
    Straight
  • Terminal Type:
    PC Pins
  • Angle of Throw:
    N/A
  • Contact Rating @ Voltage:
    0.125@28VDC A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Can Ship immediately
Minimum Order:
3
6 Weeks can ship 1/7/25
ADD TO CART
Qty
Unit Price
3
$26.75
24
$10.42
50
$9.90
96
$9.80
500
$9.32
600 +
$8.38
Click for Quote
Log in to unlock special pricing