Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

177605GD

EECO

Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel 10 3A 115VAC 28VDC Solder Lug Panel Mount
Search Keywords: 177605GD
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EECO
  • Part No:
    177605GD
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509065
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    2 Pole Repeating Marked 0-5
  • Number of Positions:
    10
  • Mounting:
    Panel, Rear Mount
  • Contact Rating @ Voltage:
    3 A
  • Maximum AC Voltage Rating:
    115 V
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    100 mOhm
  • Operating Temperature:
    -20 to 75 °C
  • Termination Style:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 30
Can Ship immediately
9 Weeks can ship 1/20/25
ADD TO CART
Qty
Unit Price
1
$83.33
5
$74.35
10
$72.13
30
$66.21
50
$65.21
100
$64.23
250 +
$61.96
Click for Quote
Log in to unlock special pricing