Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

100102J

EECO

Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 50VAC 28VDC PC Board Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Switch Thumb-Pushwheel Thumbwheel BCD 10 0.1A 50VAC 28VDC PC Board Panel Mount
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EECO
  • Part No:
    100102J
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509020
  • COO:
    JP
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    25
  • Actuator Style:
    Thumbwheel
  • Circuit Code:
    BCD
  • Number of Positions:
    10
  • Mounting:
    Panel, Rear Mount
  • Contact Rating @ Voltage:
    0.1@50VAC 28VDC A
  • Maximum AC Voltage Rating:
    50 V
  • Maximum DC Voltage Rating:
    28 V
  • Maximum Contact Resistance:
    200 mOhm
  • Operating Temperature:
    -20 to 60 °C
  • Termination Style:
    Solder
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 12
Can Ship immediately You may purchase in-stock quantity up to 12
Minimum Order:
25
Available in less than min:
12
Order Increment:
25
16 Weeks can ship 3/17/25
ADD TO CART
Qty
Unit Price
1
$23.254
25
$21.140
50
$20.930
75
$20.720
100 +
$20.510
Click for Quote
Log in to unlock special pricing