Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

630-W7W-240-014

EDAC

Conn D-Subminiature SKT 2Power/5Signal POS Solder RA Panel Mount 7 Terminal 1 Port

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description +
Conn D-Subminiature SKT 2Power/5Signal POS Solder RA Panel Mount 7 Terminal 1 Port
Search Keywords: 630W7W240014
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    630-W7W-240-014
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    126
  • Type:
    D-Subminiature
  • Body Orientation:
    Right Angle
  • Mounting:
    Panel Mount
  • Gender:
    SKT
  • Termination Method:
    Solder
  • Shell Size:
    N/A
  • Number of Contacts:
    2Power/5Signal
  • Contact Plating:
    Gold over Nickel
  • Operating Temperature:
    -55 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 25
Can Ship immediately
Minimum Order:
2
12 Weeks can ship 1/13/25
ADD TO CART
Qty
Unit Price
2
$13.75
25
$13.06
100
$12.41
126
$11.78
336
$10.86
504
$10.14
1,008
$9.42
5,040 +
$8.82
Click for Quote
Log in to unlock special pricing