Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
Image is representational - see mfr. specs

346-088-620-207

EDAC

Conn Card Edge RCP 88 POS 3.18mm Solder ST Thru-Hole

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn Card Edge RCP 88 POS 3.18mm Solder ST Thru-Hole
Search Keywords: 346088620207
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    EDAC
  • Part No:
    346-088-620-207
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Card Edge
  • Body Orientation:
    Straight
  • Mounting:
    Through Hole
  • Termination Method:
    Solder
  • Card Thickness:
    N/A
  • Pitch:
    3.18 mm
  • Number of Contacts:
    88
  • Operating Temperature:
    -65 to 105 °C
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 688
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
250
9 Weeks can ship 1/28/25
ADD TO CART
Qty
Unit Price
5
$26.86
50
$26.46
100
$26.06
250
$25.67
500
$13.55
750
$9.32
1,000 +
$9.13
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5