Cincon Electronics Co., Ltd. is a global supplier of switch mode power conversion products to the communications, computer, industrial, medical, consumer and lighting markets. We design and manufacture industry standard, RoHS compliant, DC-DC converters, AC-DC power supplies. Our current offerings comprise over 3000 standard products including single & multiple output DC-DC converters from
Soft-Handled ScrewDrivers,Rubber Grip
Datasheet Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Extraction Tool - Junior Power Timer (JPT) - SPT - TAB 2.8/4.8/5.8mm Contacts.
Ring Tongue Terminal - M12 - 1/2" Stud Size - 14 AWG - Sta-Kon RB Series - Blue.
Black Hexagonal Lock Nut with Metric Threads - Material Polyamide 6 - Thread Size M20x1.5.
Connector Housing - IP68 - DTM Series - Receptacle - 4 Ways - 4.2 mm - DTM Series Pin Cont...